Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO 2.5m, PA Recoil Hose

RS Stock No.: 202-0942Brand: RS PRODistrelec Article No.: 30404422
brand-logo
View all in Recoil Hoses

Technical Document

Specifications

Brand

RS Pro

Maximum Operating Length

2.5m

Tube Outside Diameter

12mm

Colour

Blue

Tube Inside Diameter

9mm

Manufacturer Series

EC Series

Material

PA

Country of Origin

United Kingdom

You may be interested in
RS PRO 2.5m, PA Recoil Hose
BD 65.945Each (Exc. Vat)
Stock information temporarily unavailable.

BD 59.950

BD 59.950 Each (Exc. Vat)

BD 65.945

BD 65.945 Each (inc. VAT)

RS PRO 2.5m, PA Recoil Hose

BD 59.950

BD 59.950 Each (Exc. Vat)

BD 65.945

BD 65.945 Each (inc. VAT)

RS PRO 2.5m, PA Recoil Hose
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 59.950
10 - 19BD 58.569
20+BD 57.120
You may be interested in
RS PRO 2.5m, PA Recoil Hose
BD 65.945Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Maximum Operating Length

2.5m

Tube Outside Diameter

12mm

Colour

Blue

Tube Inside Diameter

9mm

Manufacturer Series

EC Series

Material

PA

Country of Origin

United Kingdom

You may be interested in
RS PRO 2.5m, PA Recoil Hose
BD 65.945Each (Exc. Vat)