Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 25mm Black Potentiometer Knob for 6.4mm Shaft

RS Stock No.: 107-866Brand: RS PRO
brand-logo
View all in Potentiometer Knobs

Technical Document

Specifications

Brand

RS Pro

Shaft Size

6.4mm

Knob Diameter

25mm

Knob Height

15mm

Body Colour

Black

Indicator Colour

White

Material

Aluminium

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 1.995

BD 1.995 Each (Exc. Vat)

BD 2.195

BD 2.195 Each (inc. VAT)

RS PRO 25mm Black Potentiometer Knob for 6.4mm Shaft

BD 1.995

BD 1.995 Each (Exc. Vat)

BD 2.195

BD 2.195 Each (inc. VAT)

RS PRO 25mm Black Potentiometer Knob for 6.4mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 1.995
10 - 99BD 1.843
100 - 499BD 1.738
500+BD 1.648

Technical Document

Specifications

Brand

RS Pro

Shaft Size

6.4mm

Knob Diameter

25mm

Knob Height

15mm

Body Colour

Black

Indicator Colour

White

Material

Aluminium

Country of Origin

Taiwan, Province Of China