Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 25mm x 6 mm Conical Polishing Bob, 5 Pieces

RS Stock No.: 240-3798Brand: RS PRO
brand-logo
View all in Polishing Bobs

Technical Document

Specifications

Brand

RS Pro

Shape

Conical

Overall Diameter

25mm

Shank Diameter

6 mm

Number of Pieces

5

Country of Origin

United Kingdom

Product details

Polishing Bob

For use with polish, wax or diamond abrasive compounds
Ideal for polishing or super-finishing of metals, plastics etc.

Stock information temporarily unavailable.

BD 22.024

BD 22.024 1 Bag of 5 (Exc. Vat)

BD 24.226

BD 24.226 1 Bag of 5 (inc. VAT)

RS PRO 25mm x 6 mm Conical Polishing Bob, 5 Pieces

BD 22.024

BD 22.024 1 Bag of 5 (Exc. Vat)

BD 24.226

BD 24.226 1 Bag of 5 (inc. VAT)

RS PRO 25mm x 6 mm Conical Polishing Bob, 5 Pieces
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Shape

Conical

Overall Diameter

25mm

Shank Diameter

6 mm

Number of Pieces

5

Country of Origin

United Kingdom

Product details

Polishing Bob

For use with polish, wax or diamond abrasive compounds
Ideal for polishing or super-finishing of metals, plastics etc.