RS PRO 26-Contact Interface Module, IDC Connector, DIN Rail Mount, 1A

RS Stock No.: 403-320Brand: RS PRO
brand-logo
View all in Interface Modules

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

26

Connector Type

IDC

Mounting Type

DIN Rail Mount

Voltage Rating

50 V

Current Rating

1A

Cable CSA

4mm²

Dimensions

90 x 70 x 62mm

Depth

62mm

Length

90mm

Width

70mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Country of Origin

Poland

You may be interested in

BD 30.068

BD 30.068 Each (Exc. Vat)

BD 33.075

BD 33.075 Each (inc. VAT)

RS PRO 26-Contact Interface Module, IDC Connector, DIN Rail Mount, 1A

BD 30.068

BD 30.068 Each (Exc. Vat)

BD 33.075

BD 33.075 Each (inc. VAT)

RS PRO 26-Contact Interface Module, IDC Connector, DIN Rail Mount, 1A

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

26

Connector Type

IDC

Mounting Type

DIN Rail Mount

Voltage Rating

50 V

Current Rating

1A

Cable CSA

4mm²

Dimensions

90 x 70 x 62mm

Depth

62mm

Length

90mm

Width

70mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Country of Origin

Poland

You may be interested in