Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 26 Telecom Cable, 7/0.16 mm, Grey Sheath, 100m

RS Stock No.: 666-1103Brand: RS PRO
brand-logo
View all in Telephone Cable

Technical Document

Specifications

Brand

RS Pro

Outer Sheath Material

PVC

Reel Length

100m

Core Strands

7/0.16 mm

Cross Sectional Area

0.14 mm²

American Wire Gauge

26

Conductor Material

Bare Copper

Sheath Colour

Grey

Voltage Rating

150 V

Number of Strands

7

Outer Diameter

5.1 x 2.5mm

Cable Shape

Flat

You may be interested in
RS PRO 6 Core 26 AWG Data Cable, 7/0.16 mm, Grey Sheath
BD 41.4851 Reel of 100 Metres (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

RS PRO 26 Telecom Cable, 7/0.16 mm, Grey Sheath, 100m

P.O.A.

RS PRO 26 Telecom Cable, 7/0.16 mm, Grey Sheath, 100m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 6 Core 26 AWG Data Cable, 7/0.16 mm, Grey Sheath
BD 41.4851 Reel of 100 Metres (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Outer Sheath Material

PVC

Reel Length

100m

Core Strands

7/0.16 mm

Cross Sectional Area

0.14 mm²

American Wire Gauge

26

Conductor Material

Bare Copper

Sheath Colour

Grey

Voltage Rating

150 V

Number of Strands

7

Outer Diameter

5.1 x 2.5mm

Cable Shape

Flat

You may be interested in
RS PRO 6 Core 26 AWG Data Cable, 7/0.16 mm, Grey Sheath
BD 41.4851 Reel of 100 Metres (Exc. Vat)