RS PRO 270-BS6500E 240V Electric Torque Screwdriver, Euro & UK Plug

RS Stock No.: 849-2028Brand: RS PRO
brand-logo
View all in Electric Screwdrivers

Technical Document

Specifications

Brand

RS Pro

Electric Screwdriver Type

Electric Torque Screwdriver

Torque Range

0.4 → 2.0Nm

Speed

700 → 1000rpm

Voltage Rating

240V

Corded/Cordless

Corded

Plug Type

Type G - British 3-pin / Type C - EuroPlug

Brushed/Brushless Motor

Brushless

Model Number

270-BS6500E

Chuck Type

1/4" Hex

Country of Origin

Taiwan, Province Of China

Product details

RS DC Electric Torque Screwdriver

Electric Torque Driver with a highly efficient Swiss made brushless motor ideal for general electronic assembly, mobile phones, game consoles and automotive work.

Brushless motor for a cooler running and no Carbon particles
Ideal for clean environments
ESD safe housing
Soft start power supply with variable speed setting

Full Range of Torque Screwdrivers:

849-2016 0.05 → 0.5Nm Suitable Machine Screws: 1.4 → 2.6mm Suitable Tapping Screws: 1.4 → 2.6mm
849-2025 0.15 → 1.2Nm Suitable Machine Screws: 1.0 → 2.3mm Suitable Tapping Screws: 1.0 → 2.3mm
849-2028 0.4 → 2.0Nm Suitable Machine Screws: 2.3 → 3.5mm Suitable Tapping Screws: 2.3 → 3.5mm

Supplied with

Connecting cable, PH0 & PH2 driver bits and UK / EU plugs.

You may be interested in
Stock information temporarily unavailable.

BD 294.134

BD 294.134 Each (Exc. Vat)

BD 323.547

BD 323.547 Each (inc. VAT)

RS PRO 270-BS6500E 240V Electric Torque Screwdriver, Euro & UK Plug

BD 294.134

BD 294.134 Each (Exc. Vat)

BD 323.547

BD 323.547 Each (inc. VAT)

RS PRO 270-BS6500E 240V Electric Torque Screwdriver, Euro & UK Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Electric Screwdriver Type

Electric Torque Screwdriver

Torque Range

0.4 → 2.0Nm

Speed

700 → 1000rpm

Voltage Rating

240V

Corded/Cordless

Corded

Plug Type

Type G - British 3-pin / Type C - EuroPlug

Brushed/Brushless Motor

Brushless

Model Number

270-BS6500E

Chuck Type

1/4" Hex

Country of Origin

Taiwan, Province Of China

Product details

RS DC Electric Torque Screwdriver

Electric Torque Driver with a highly efficient Swiss made brushless motor ideal for general electronic assembly, mobile phones, game consoles and automotive work.

Brushless motor for a cooler running and no Carbon particles
Ideal for clean environments
ESD safe housing
Soft start power supply with variable speed setting

Full Range of Torque Screwdrivers:

849-2016 0.05 → 0.5Nm Suitable Machine Screws: 1.4 → 2.6mm Suitable Tapping Screws: 1.4 → 2.6mm
849-2025 0.15 → 1.2Nm Suitable Machine Screws: 1.0 → 2.3mm Suitable Tapping Screws: 1.0 → 2.3mm
849-2028 0.4 → 2.0Nm Suitable Machine Screws: 2.3 → 3.5mm Suitable Tapping Screws: 2.3 → 3.5mm

Supplied with

Connecting cable, PH0 & PH2 driver bits and UK / EU plugs.

You may be interested in