Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 2700 Lm 22 W LED Tube Light, T8, 5ft (1550mm)

RS Stock No.: 279-0918Brand: RS PRO
brand-logo
View all in LED Tube Lights

Technical Document

Specifications

Brand

RS Pro

Length Imperial

5ft

Length (Imperial)

5ft

Length Metric

1550mm

Length (Metric)

1550mm

Wattage

22 W

Lamp Size

T8

Fluorescent Equivalent Wattage

58W

Luminosity

2700 lm

UK Energy Efficiency Rating

F

EU Energy Efficiency Rating

F

Colour Temperature

6500K

Voltage Rating

220 → 240 V

Life Hours

25 000h

UK Energy Label Status

Compliant

EU Energy Label Status

Compliant

Country of Origin

China

Stock information temporarily unavailable.

BD 70.103

BD 70.103 Each (Exc. Vat)

BD 77.113

BD 77.113 Each (inc. VAT)

RS PRO 2700 Lm 22 W LED Tube Light, T8, 5ft (1550mm)

BD 70.103

BD 70.103 Each (Exc. Vat)

BD 77.113

BD 77.113 Each (inc. VAT)

RS PRO 2700 Lm 22 W LED Tube Light, T8, 5ft (1550mm)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length Imperial

5ft

Length (Imperial)

5ft

Length Metric

1550mm

Length (Metric)

1550mm

Wattage

22 W

Lamp Size

T8

Fluorescent Equivalent Wattage

58W

Luminosity

2700 lm

UK Energy Efficiency Rating

F

EU Energy Efficiency Rating

F

Colour Temperature

6500K

Voltage Rating

220 → 240 V

Life Hours

25 000h

UK Energy Label Status

Compliant

EU Energy Label Status

Compliant

Country of Origin

China