RS PRO 27mm, 1/2 in Drive Impact Socket Hexagon

RS Stock No.: 137-0923Brand: RS PRO
brand-logo
View all in Impact Sockets

Technical Document

Specifications

Brand

RS Pro

Socket Type

Hexagon

Socket Size

27mm

Drive Size

1/2 in

Drive Type

Square

Imperial or Metric

Metric

Material

Chrome Molybdenum Steel

Number of Pieces

1

Finish

Chrome

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 8.899

BD 8.899 Each (Exc. Vat)

BD 9.789

BD 9.789 Each (inc. VAT)

RS PRO 27mm, 1/2 in Drive Impact Socket Hexagon

BD 8.899

BD 8.899 Each (Exc. Vat)

BD 9.789

BD 9.789 Each (inc. VAT)

RS PRO 27mm, 1/2 in Drive Impact Socket Hexagon
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Socket Type

Hexagon

Socket Size

27mm

Drive Size

1/2 in

Drive Type

Square

Imperial or Metric

Metric

Material

Chrome Molybdenum Steel

Number of Pieces

1

Finish

Chrome

Country of Origin

Taiwan, Province Of China