RS PRO 27mm, 3/4 in Drive Impact Socket

RS Stock No.: 137-0929Brand: RS PRO
brand-logo
View all in Impact Sockets

Technical Document

Specifications

Brand

RS Pro

Socket Size

27mm

Socket Type

Deep Impact Socket

Imperial or Metric

Metric

Drive Size

3/4 in

Number of Pieces

1

Finish

Blackened

Material

Chrome Molybdenum Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 20.042

BD 20.042 Each (Exc. Vat)

BD 22.046

BD 22.046 Each (inc. VAT)

RS PRO 27mm, 3/4 in Drive Impact Socket

BD 20.042

BD 20.042 Each (Exc. Vat)

BD 22.046

BD 22.046 Each (inc. VAT)

RS PRO 27mm, 3/4 in Drive Impact Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Socket Size

27mm

Socket Type

Deep Impact Socket

Imperial or Metric

Metric

Drive Size

3/4 in

Number of Pieces

1

Finish

Blackened

Material

Chrome Molybdenum Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China