RS PRO 27W LED Batten Light, 100 → 240 V Batten LED Non Corrosive Fitting, 1 Lamp, Anti-corrosive, 600mm Long,

Technical Document
Specifications
Brand
RS ProType
LED Non Corrosive Fitting
Batten Type
Single
Length
600mm
Luminosity
3240lm
Width
96mm
Depth
83mm
Wattage
27W
Number of Lamps
1
Lamp Type
LED
Colour Tone
Daylight
Colour Temperature
6500K
Life Hours
50000h
Voltage Rating
100 → 240 V
Colour Reference
Yellow
Anti-corrosive
Yes
IP Rating
IP65
Standards Met
BS EN 60598, CE
Country of Origin
China
BD 49.978
BD 49.978 Each (Exc. Vat)
BD 54.976
BD 54.976 Each (inc. VAT)
1
BD 49.978
BD 49.978 Each (Exc. Vat)
BD 54.976
BD 54.976 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
LED Non Corrosive Fitting
Batten Type
Single
Length
600mm
Luminosity
3240lm
Width
96mm
Depth
83mm
Wattage
27W
Number of Lamps
1
Lamp Type
LED
Colour Tone
Daylight
Colour Temperature
6500K
Life Hours
50000h
Voltage Rating
100 → 240 V
Colour Reference
Yellow
Anti-corrosive
Yes
IP Rating
IP65
Standards Met
BS EN 60598, CE
Country of Origin
China