Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, 28 Blades Thread Pitch Gauge, Metric thread type

RS Stock No.: 148-053Brand: RS PRO
brand-logo
View all in Thread Gauges

Technical Document

Specifications

Brand

RS Pro

Thread Type

Metric

Number of Blades

28

Sizes in Set

0.5 0.75, 1.00, 1.5, 1.23, 1.75, 2.00, 2.50, 3.00, 3.50, 4.00, 4.50, 5.00, 6.00

Largest Imperial Measure

56TPI

Largest Metric Measure

6mm

Country of Origin

China

Stock information temporarily unavailable.

BD 20.276

BD 20.276 Each (Exc. Vat)

BD 22.304

BD 22.304 Each (inc. VAT)

RS PRO, 28 Blades Thread Pitch Gauge, Metric thread type

BD 20.276

BD 20.276 Each (Exc. Vat)

BD 22.304

BD 22.304 Each (inc. VAT)

RS PRO, 28 Blades Thread Pitch Gauge, Metric thread type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Type

Metric

Number of Blades

28

Sizes in Set

0.5 0.75, 1.00, 1.5, 1.23, 1.75, 2.00, 2.50, 3.00, 3.50, 4.00, 4.50, 5.00, 6.00

Largest Imperial Measure

56TPI

Largest Metric Measure

6mm

Country of Origin

China