RS PRO 2.85mm Black CARBON-P 3D Printer Filament, 500g

RS Stock No.: 910-7043Brand: RS PRO
brand-logo
View all in 3D Printing Materials

Technical Document

Specifications

Brand

RS Pro

Material Type

Composite

Printing Technology

FDM

Colour

Black

Weight

500g

Diameter

2.85mm

Printing Material

CARBON-P

Country of Origin

Spain

Product details

RS PRO 3D Printer Filament CARBON-P

This CARBON-P filament from our own RS PRO brand is suitable for a wide variety of applications, typically RC (radio control) parts. Many parts can be designed in your own home and then turned into a fully functioning component or at very least a well-designed prototype.

CARBON-P filament is 20% carbon fibre reinforced PETG (Polyethylene Terephthalate Glycol) based filament. The carbon fiber material is strong enough to replace aluminium at half the weight: use it when you want superior stiffness and minimal deflection.

Benefits

3D printing with PETG filament delivers a result that gives the materials a clear look, which is less brittle and simpler to use than the base form of PET.

Features

  • Increased impact and heat resistance (HDT) up to 80゚C

  • Water-resistant

  • Nozzle temperature of 210 - 250 °C

  • Matt surface

  • Abrasive (see additional info*)

Additional info:

* Please consider the use of a hardened steel nozzle when printing with CARBON-P. The carbon fiber is abrasive and will result in fast wear of regular brass nozzles.
CARBON-P can be used on all common desktop FDM or FFF technology 3D printers.
Storage: Cool and dry (15-25゚C) and away from UV light which will improve the shelf life significantly

Note:
Due to virtually no warping of CARBON-P, this filament can also be printed without a heated bed. If you have a heated bed the recommend temperature is ± 35-60゚C.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
Stock information temporarily unavailable.

BD 22.627

BD 22.627 Each (Exc. Vat)

BD 24.890

BD 24.890 Each (inc. VAT)

RS PRO 2.85mm Black CARBON-P 3D Printer Filament, 500g

BD 22.627

BD 22.627 Each (Exc. Vat)

BD 24.890

BD 24.890 Each (inc. VAT)

RS PRO 2.85mm Black CARBON-P 3D Printer Filament, 500g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 2BD 22.627
3+BD 21.681
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material Type

Composite

Printing Technology

FDM

Colour

Black

Weight

500g

Diameter

2.85mm

Printing Material

CARBON-P

Country of Origin

Spain

Product details

RS PRO 3D Printer Filament CARBON-P

This CARBON-P filament from our own RS PRO brand is suitable for a wide variety of applications, typically RC (radio control) parts. Many parts can be designed in your own home and then turned into a fully functioning component or at very least a well-designed prototype.

CARBON-P filament is 20% carbon fibre reinforced PETG (Polyethylene Terephthalate Glycol) based filament. The carbon fiber material is strong enough to replace aluminium at half the weight: use it when you want superior stiffness and minimal deflection.

Benefits

3D printing with PETG filament delivers a result that gives the materials a clear look, which is less brittle and simpler to use than the base form of PET.

Features

  • Increased impact and heat resistance (HDT) up to 80゚C

  • Water-resistant

  • Nozzle temperature of 210 - 250 °C

  • Matt surface

  • Abrasive (see additional info*)

Additional info:

* Please consider the use of a hardened steel nozzle when printing with CARBON-P. The carbon fiber is abrasive and will result in fast wear of regular brass nozzles.
CARBON-P can be used on all common desktop FDM or FFF technology 3D printers.
Storage: Cool and dry (15-25゚C) and away from UV light which will improve the shelf life significantly

Note:
Due to virtually no warping of CARBON-P, this filament can also be printed without a heated bed. If you have a heated bed the recommend temperature is ± 35-60゚C.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in