RS PRO 2.85mm White PLA Matt 3D Printer Filament, 1kg

Technical Document
Specifications
Brand
RS ProMaterial Type
PLA
Printing Technology
FDM
Colour
White
For Use With
Common Desktop 3D Printers
Weight
1kg
Diameter
2.85mm
Printing Material
PLA Matt
Country of Origin
Netherlands
BD 23.384
BD 23.384 Each (Exc. Vat)
BD 25.722
BD 25.722 Each (inc. VAT)
1
BD 23.384
BD 23.384 Each (Exc. Vat)
BD 25.722
BD 25.722 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial Type
PLA
Printing Technology
FDM
Colour
White
For Use With
Common Desktop 3D Printers
Weight
1kg
Diameter
2.85mm
Printing Material
PLA Matt
Country of Origin
Netherlands