RS PRO 288L Ultrasonic Cleaning Tank, 6000W, 288L

Technical Document
Specifications
Brand
RS ProHeater Power Rating
6000W
Capacity
288L
Ultrasonic Power Rating
3600W
Material
Stainless Steel
Height
600mm
Length
800mm
Model Number p
288L
Model Number (p)
288L
Plug Type
UK
Width
600mm
Country of Origin
China
BD 5,641.655
BD 5,641.655 Each (Exc. Vat)
BD 6,205.821
BD 6,205.821 Each (inc. VAT)
1
BD 5,641.655
BD 5,641.655 Each (Exc. Vat)
BD 6,205.821
BD 6,205.821 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHeater Power Rating
6000W
Capacity
288L
Ultrasonic Power Rating
3600W
Material
Stainless Steel
Height
600mm
Length
800mm
Model Number p
288L
Model Number (p)
288L
Plug Type
UK
Width
600mm
Country of Origin
China