RS PRO 2A, 250 V ac Socket Chassis Mount IEC Inlet Filter 2 Pole, Faston 2 Fuse

RS Stock No.: 278-0351Brand: RS PRO
brand-logo
View all in IEC Filters

Technical Document

Specifications

Brand

RS Pro

Gender

Socket

Number of Fuses

2

Switch Type

2 Pole

Termination Method

Faston

Current Rating

2A

Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Operating Frequency

50 → 60Hz

Operating Temperature Range

-25 → +100°C

Width

29.5mm

Depth

61mm

Dimensions

61 x 29.5 x 63mm

Height

63mm

Country of Origin

China

Stock information temporarily unavailable.

BD 10.747

BD 10.747 Each (Exc. Vat)

BD 11.822

BD 11.822 Each (inc. VAT)

RS PRO 2A, 250 V ac Socket Chassis Mount IEC Inlet Filter 2 Pole, Faston 2 Fuse

BD 10.747

BD 10.747 Each (Exc. Vat)

BD 11.822

BD 11.822 Each (inc. VAT)

RS PRO 2A, 250 V ac Socket Chassis Mount IEC Inlet Filter 2 Pole, Faston 2 Fuse
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 10.747
5 - 9BD 9.884
10 - 24BD 9.097
25+BD 8.366

Technical Document

Specifications

Brand

RS Pro

Gender

Socket

Number of Fuses

2

Switch Type

2 Pole

Termination Method

Faston

Current Rating

2A

Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Operating Frequency

50 → 60Hz

Operating Temperature Range

-25 → +100°C

Width

29.5mm

Depth

61mm

Dimensions

61 x 29.5 x 63mm

Height

63mm

Country of Origin

China