RS PRO 2A T Ceramic Cartridge Fuse, 6.3 x 32mm
RS Stock No.: 177-8045Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCurrent Rating
2A
Fuse Size
6.3 x 32mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Ceramic
Series
ADA
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 176.000
BD 0.352 Each (In a Box of 500) (Exc. Vat)
BD 193.600
BD 0.387 Each (In a Box of 500) (inc. VAT)
RS PRO 2A T Ceramic Cartridge Fuse, 6.3 x 32mm
500
BD 176.000
BD 0.352 Each (In a Box of 500) (Exc. Vat)
BD 193.600
BD 0.387 Each (In a Box of 500) (inc. VAT)
RS PRO 2A T Ceramic Cartridge Fuse, 6.3 x 32mm
Stock information temporarily unavailable.
500
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Box |
---|---|---|
500 - 24500 | BD 0.352 | BD 176.000 |
25000+ | BD 0.336 | BD 167.750 |
Technical Document
Specifications
Brand
RS ProCurrent Rating
2A
Fuse Size
6.3 x 32mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Ceramic
Series
ADA
Country of Origin
Taiwan, Province Of China