RS PRO 2A T Glass Cartridge Fuse, 5 x 20mm
RS Stock No.: 668-5991Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCurrent Rating
2A
Fuse Size
5 x 20mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Glass
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 1.760
BD 0.176 Each (In a Pack of 10) (Exc. Vat)
BD 1.936
BD 0.194 Each (In a Pack of 10) (inc. VAT)
RS PRO 2A T Glass Cartridge Fuse, 5 x 20mm
10
BD 1.760
BD 0.176 Each (In a Pack of 10) (Exc. Vat)
BD 1.936
BD 0.194 Each (In a Pack of 10) (inc. VAT)
RS PRO 2A T Glass Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | BD 0.176 | BD 1.760 |
100 - 490 | BD 0.170 | BD 1.705 |
500 - 740 | BD 0.165 | BD 1.650 |
750+ | BD 0.160 | BD 1.595 |
Technical Document
Specifications
Brand
RS ProCurrent Rating
2A
Fuse Size
5 x 20mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Glass
Country of Origin
Taiwan, Province Of China