RS PRO 2kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount
RS Stock No.: 278-0305Brand: RS PRO

Technical Document
Specifications
Brand
RS ProPotentiometer Type
Rotary
Maximum Resistance
2kΩ
Number of Gangs
1
Number of Turns
10
Power Rating
2W
Mounting Type
Bushing Mount
Country of Origin
China
BD 122.260
BD 122.260 Each (Exc. Vat)
BD 134.486
BD 134.486 Each (inc. VAT)
RS PRO 2kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount
1
BD 122.260
BD 122.260 Each (Exc. Vat)
BD 134.486
BD 134.486 Each (inc. VAT)
RS PRO 2kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 122.260 |
5 - 9 | BD 121.742 |
10 - 24 | BD 121.270 |
25+ | BD 120.830 |
Technical Document
Specifications
Brand
RS ProPotentiometer Type
Rotary
Maximum Resistance
2kΩ
Number of Gangs
1
Number of Turns
10
Power Rating
2W
Mounting Type
Bushing Mount
Country of Origin
China