Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 2m 2 Socket IEC C14 Extension Lead, 230 V ac

RS Stock No.: 374-171Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Product Type

Extension Socket

Cable Length

2m

Number of Sockets

2

Mains Plug Type

Type G - British BS1363

Socket Type

IEC C14

Corded

Yes

Voltage Rating

230 V ac

Surge Protection

Yes

RCD Protected

No

Colour

Grey

Switchable

Yes

Power Indicator

Yes

Product details

RS PRO IEC Unprotected Socket Strip (IEC 320/CEE 22)

A reliable and robust trailing IEC distribution unit constructed from Aluminium and flame-retardant ABS housing for a hardwearing socket strip resistant to impacts and falls.
The power distribution unit is hard wired with no rivets or friction joints and is terminated with a detachable IEC power cord fitted with a BS1363 UK mains plug making it suitable for cable routing if required.
The IEC socket strip is supplied fitted with a replaceable fuse and features an illuminated power ON/OFF switch enabling power to be turned off to multiple units at once.

Features and Benefits

  • Supplied fitted with fuse

  • Illuminate power ON/OFF switch

  • Complete with cord and moulded UK mains plug

Note: please observe earth leakage specifications when carrying out PAT.

Why RS PRO?

Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

Stock information temporarily unavailable.

BD 151.228

BD 151.228 Each (Exc. Vat)

BD 166.351

BD 166.351 Each (inc. VAT)

RS PRO 2m 2 Socket IEC C14 Extension Lead, 230 V ac

BD 151.228

BD 151.228 Each (Exc. Vat)

BD 166.351

BD 166.351 Each (inc. VAT)

RS PRO 2m 2 Socket IEC C14 Extension Lead, 230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Product Type

Extension Socket

Cable Length

2m

Number of Sockets

2

Mains Plug Type

Type G - British BS1363

Socket Type

IEC C14

Corded

Yes

Voltage Rating

230 V ac

Surge Protection

Yes

RCD Protected

No

Colour

Grey

Switchable

Yes

Power Indicator

Yes

Product details

RS PRO IEC Unprotected Socket Strip (IEC 320/CEE 22)

A reliable and robust trailing IEC distribution unit constructed from Aluminium and flame-retardant ABS housing for a hardwearing socket strip resistant to impacts and falls.
The power distribution unit is hard wired with no rivets or friction joints and is terminated with a detachable IEC power cord fitted with a BS1363 UK mains plug making it suitable for cable routing if required.
The IEC socket strip is supplied fitted with a replaceable fuse and features an illuminated power ON/OFF switch enabling power to be turned off to multiple units at once.

Features and Benefits

  • Supplied fitted with fuse

  • Illuminate power ON/OFF switch

  • Complete with cord and moulded UK mains plug

Note: please observe earth leakage specifications when carrying out PAT.

Why RS PRO?

Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.