RS PRO 2m 4 Socket Type G - British Extension Lead

Technical Document
Specifications
Brand
RS ProProduct Type
Power Strips
Cable Length
2m
Number of Sockets
4
Mains Plug Type
Type G - British BS1363
Socket Type
Type G - British
Corded
Yes
Current Rating Unwound
13A
Current Rating (Unwound)
13A
Colour
White
Cord Length
2m
Country of Origin
China
Product details
13A 4 Way Extention Lead
This four gang socket is an ideal power extension solution for heavy-duty applications. Made from durable high impact material, this socket is designed with rough conditions in mind.
The extension socket has four non-switched British Type G sockets. It also features a neon indicator to indicate power is running to the extension.
For a custom power solution in challenging environments, this four gang socket extension is ideal.
Features and Benefits
BS1363 standard
Four gang extension socket
Tough heavy duty design
High impact rubber construction
Nylon cord grip
Neon Indicator
Applications
As it is protected from a degree of impact, this socket extension is able to be used where conventional domestic trailing sockets may not be suitable. Its tough design gives extra protection where it might be accidentally kicked or dragged across rough ground. It even features a nylon cord grip for added strain relief. As such, it is ideal for use with power tools or semi-mobile applications. It can be confidently used in;
Machine workshops
Mechanic garages
Commercial maintenance
FAQ
Q: Does this extension socket come with a cable?
A: This extension socket has a two meter cord, allowing a good degree of moblity around a mains power outlet.
Q: How can I mount this socket?
A: This socket is designed to be used as a trailing socket, and cannot be mounted without modification.
BD 19.789
BD 19.789 Each (Exc. Vat)
BD 21.768
BD 21.768 Each (inc. VAT)
1
BD 19.789
BD 19.789 Each (Exc. Vat)
BD 21.768
BD 21.768 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 19.789 |
15 - 24 | BD 18.986 |
25+ | BD 18.689 |
Technical Document
Specifications
Brand
RS ProProduct Type
Power Strips
Cable Length
2m
Number of Sockets
4
Mains Plug Type
Type G - British BS1363
Socket Type
Type G - British
Corded
Yes
Current Rating Unwound
13A
Current Rating (Unwound)
13A
Colour
White
Cord Length
2m
Country of Origin
China
Product details
13A 4 Way Extention Lead
This four gang socket is an ideal power extension solution for heavy-duty applications. Made from durable high impact material, this socket is designed with rough conditions in mind.
The extension socket has four non-switched British Type G sockets. It also features a neon indicator to indicate power is running to the extension.
For a custom power solution in challenging environments, this four gang socket extension is ideal.
Features and Benefits
BS1363 standard
Four gang extension socket
Tough heavy duty design
High impact rubber construction
Nylon cord grip
Neon Indicator
Applications
As it is protected from a degree of impact, this socket extension is able to be used where conventional domestic trailing sockets may not be suitable. Its tough design gives extra protection where it might be accidentally kicked or dragged across rough ground. It even features a nylon cord grip for added strain relief. As such, it is ideal for use with power tools or semi-mobile applications. It can be confidently used in;
Machine workshops
Mechanic garages
Commercial maintenance
FAQ
Q: Does this extension socket come with a cable?
A: This extension socket has a two meter cord, allowing a good degree of moblity around a mains power outlet.
Q: How can I mount this socket?
A: This socket is designed to be used as a trailing socket, and cannot be mounted without modification.