RS PRO 2m 6 Socket Schuko Socket, 250 V, IP20
RS Stock No.: 222-2596Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCable Length
2m
Number of Sockets
6
Socket Type
Schuko
IP Rating
IP20
Voltage Rating
250 V
Current Rating Unwound
16A
Current Rating (Unwound)
16A
Current Rating (Unwound)
16A
Country of Origin
China
Stock information temporarily unavailable.
BD 8.388
BD 8.388 Each (Exc. Vat)
BD 9.227
BD 9.227 Each (inc. VAT)
RS PRO 2m 6 Socket Schuko Socket, 250 V, IP20
1
BD 8.388
BD 8.388 Each (Exc. Vat)
BD 9.227
BD 9.227 Each (inc. VAT)
RS PRO 2m 6 Socket Schuko Socket, 250 V, IP20
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCable Length
2m
Number of Sockets
6
Socket Type
Schuko
IP Rating
IP20
Voltage Rating
250 V
Current Rating Unwound
16A
Current Rating (Unwound)
16A
Current Rating (Unwound)
16A
Country of Origin
China