RS PRO, 2m Cat5e, Grey RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated LSZH Sheath

Technical Document
Specifications
Brand
RS ProLength
2m
LAN Category
Cat5e
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1 Gender
Male
Connector 1
RJ45
Connector 1 Number of Contacts
8
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Unshielded
Sheath Colour
Grey
Outer Sheath Material
LSZH
Wiring Configuration
Straight Through
Outer Diameter
5.5mm
American Wire Gauge
24AWG
Cable Shape
Round
Standards Met
EC 1907/2006, IEC 61935-2, ISO/IEC 11801 2nd Edition, RoHS Compliant
Cross Sectional Area
23.76mm²
Voltage Rating
30V
Country of Origin
China
BD 6.490
BD 6.490 Each (Exc. Vat)
BD 7.139
BD 7.139 Each (inc. VAT)
1
BD 6.490
BD 6.490 Each (Exc. Vat)
BD 7.139
BD 7.139 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | BD 6.490 |
15 - 49 | BD 6.314 |
50+ | BD 6.116 |
Technical Document
Specifications
Brand
RS ProLength
2m
LAN Category
Cat5e
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1 Gender
Male
Connector 1
RJ45
Connector 1 Number of Contacts
8
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Unshielded
Sheath Colour
Grey
Outer Sheath Material
LSZH
Wiring Configuration
Straight Through
Outer Diameter
5.5mm
American Wire Gauge
24AWG
Cable Shape
Round
Standards Met
EC 1907/2006, IEC 61935-2, ISO/IEC 11801 2nd Edition, RoHS Compliant
Cross Sectional Area
23.76mm²
Voltage Rating
30V
Country of Origin
China