Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, 2m Male HDMI to Male HDMI

RS Stock No.: 913-4975Brand: RS PRO
brand-logo
View all in HDMI Cables

Technical Document

Specifications

Brand

RS Pro

Length

2m

Connector 1

HDMI

Connector 2

HDMI

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Outer Sheath Material

PVC

Voltage Rating

300 V dc

Size of Strands

0.23 mm

Connector B

HDMI

Country of Origin

China

Product details

RS HDMI to Right Angled HDMI Cable

This HDMI cable combines a standard straight HDMI connector with a right angled HDMI connector, providing an excellent solution for difficult connections.

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

You may be interested in
Stock information temporarily unavailable.

BD 6.368

BD 6.368 Each (Exc. Vat)

BD 7.005

BD 7.005 Each (inc. VAT)

RS PRO, 2m Male HDMI to Male HDMI

BD 6.368

BD 6.368 Each (Exc. Vat)

BD 7.005

BD 7.005 Each (inc. VAT)

RS PRO, 2m Male HDMI to Male HDMI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

2m

Connector 1

HDMI

Connector 2

HDMI

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Outer Sheath Material

PVC

Voltage Rating

300 V dc

Size of Strands

0.23 mm

Connector B

HDMI

Country of Origin

China

Product details

RS HDMI to Right Angled HDMI Cable

This HDMI cable combines a standard straight HDMI connector with a right angled HDMI connector, providing an excellent solution for difficult connections.

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

You may be interested in