Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 2m, Polyurethane Recoil Hose, with BSPT 1/4"" Male connector

RS Stock No.: 917-2457Brand: RS PRODistrelec Article No.: 30420138
brand-logo
View all in Recoil Hoses

Technical Document

Specifications

Brand

RS Pro

Maximum Operating Length

2m

Tube Outside Diameter

8mm

Connector

BSPT 1/4" Male

Connector

BSPT 1/4"" Male

Colour

Red

Tube Inside Diameter

5mm

Manufacturer Series

CPC

Material

Polyurethane

Maximum Operating Pressure

10bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Number of Windings

23

Special Features

Excellent Resistance to Abrasion, Very Good Kink Resistant Characteristics

Country of Origin

United Kingdom

Product details

RS PRO Polyurethane Recoil Hoses

RS PRO is proud to introduce a range of high-quality recoil hoses. These hoses are made from polyurethane, a durable and flexible synthetic material known for its resilience and resistance to abrasion, tearing, and chemicals. The recoil feature is particularly useful in applications where the hose needs to remain compact and tidy when not in use, as it automatically recoils back to its original length.

Why Would You Choose a Recoil Hose?

Our recoil hoses provide excellent flexibility, allowing the hose to bend and manoeuvre easily around obstacles without kinking or collapsing. They are lightweight, which reduces user fatigue during prolonged use. Overall, polyurethane recoil hoses offer a combination of flexibility, durability, and convenience, making them suitable for a wide range of applications in various industries.

Features and Benefits

  • Compact size

  • Automatically retracts

  • Easy storage and transportation convenient and space-saving

  • Resistance to abrasion

  • Kink resistant characteristics

  • BSPT 1/4", or 3 /8 connector

  • 10 bar max. operating pressure

  • Operating Temperature: -20 °C to +65 °C

  • Colour: Red, Blue, Yellow

Applications

  • Automotive

  • Workshops

  • Restoration

Stock information temporarily unavailable.

BD 14.460

BD 14.460 Each (Exc. Vat)

BD 15.906

BD 15.906 Each (inc. VAT)

RS PRO 2m, Polyurethane Recoil Hose, with BSPT 1/4"" Male connector

BD 14.460

BD 14.460 Each (Exc. Vat)

BD 15.906

BD 15.906 Each (inc. VAT)

RS PRO 2m, Polyurethane Recoil Hose, with BSPT 1/4"" Male connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Operating Length

2m

Tube Outside Diameter

8mm

Connector

BSPT 1/4" Male

Connector

BSPT 1/4"" Male

Colour

Red

Tube Inside Diameter

5mm

Manufacturer Series

CPC

Material

Polyurethane

Maximum Operating Pressure

10bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Number of Windings

23

Special Features

Excellent Resistance to Abrasion, Very Good Kink Resistant Characteristics

Country of Origin

United Kingdom

Product details

RS PRO Polyurethane Recoil Hoses

RS PRO is proud to introduce a range of high-quality recoil hoses. These hoses are made from polyurethane, a durable and flexible synthetic material known for its resilience and resistance to abrasion, tearing, and chemicals. The recoil feature is particularly useful in applications where the hose needs to remain compact and tidy when not in use, as it automatically recoils back to its original length.

Why Would You Choose a Recoil Hose?

Our recoil hoses provide excellent flexibility, allowing the hose to bend and manoeuvre easily around obstacles without kinking or collapsing. They are lightweight, which reduces user fatigue during prolonged use. Overall, polyurethane recoil hoses offer a combination of flexibility, durability, and convenience, making them suitable for a wide range of applications in various industries.

Features and Benefits

  • Compact size

  • Automatically retracts

  • Easy storage and transportation convenient and space-saving

  • Resistance to abrasion

  • Kink resistant characteristics

  • BSPT 1/4", or 3 /8 connector

  • 10 bar max. operating pressure

  • Operating Temperature: -20 °C to +65 °C

  • Colour: Red, Blue, Yellow

Applications

  • Automotive

  • Workshops

  • Restoration