Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 2m, PUR Coil Tubing with Connector, with R 1/4 connector

RS Stock No.: 700-5683Brand: RS PRO
brand-logo
View all in Recoil Hoses

Technical Document

Specifications

Brand

RS Pro

Maximum Operating Length

2m

Tube Outside Diameter

8mm

Connector

R 1/4

Colour

Red

Tube Inside Diameter

5mm

Manufacturer Series

USB

Material

PUR

Maximum Operating Pressure

12 bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Special Features

High Flexibility, Resistant to Abrasion Oils & Kinking

Country of Origin

Taiwan, Province Of China

Product details

Compact Polyurethane Self-Coil Air Hose

A range of high-quality compact Polyurethane coils with a male swivel fitting (PT) and spring on both ends. The resistance to kinking, and abrasion oils, and increasing the effective working temperature range over Nylon coils.

Features and Benefits

For use with air tools, instrumentation lines, robotics and many other industrial applications
High flexibility, resistant to abrasion oils and kinking
Compact size
500mm/100mm hose tail lengths
Operating temperature range -20°C to +75°C
Not for use in low positive pressure or vacuum systems. The swivel coupling requires a positive pressure of at least 2 bar (30 psi) to seal properly

You may be interested in
Stock information temporarily unavailable.

BD 11.828

BD 11.828 Each (Exc. Vat)

BD 13.011

BD 13.011 Each (inc. VAT)

RS PRO 2m, PUR Coil Tubing with Connector, with R 1/4 connector

BD 11.828

BD 11.828 Each (Exc. Vat)

BD 13.011

BD 13.011 Each (inc. VAT)

RS PRO 2m, PUR Coil Tubing with Connector, with R 1/4 connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 11.828
5 - 9BD 11.702
10+BD 11.566
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Maximum Operating Length

2m

Tube Outside Diameter

8mm

Connector

R 1/4

Colour

Red

Tube Inside Diameter

5mm

Manufacturer Series

USB

Material

PUR

Maximum Operating Pressure

12 bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Special Features

High Flexibility, Resistant to Abrasion Oils & Kinking

Country of Origin

Taiwan, Province Of China

Product details

Compact Polyurethane Self-Coil Air Hose

A range of high-quality compact Polyurethane coils with a male swivel fitting (PT) and spring on both ends. The resistance to kinking, and abrasion oils, and increasing the effective working temperature range over Nylon coils.

Features and Benefits

For use with air tools, instrumentation lines, robotics and many other industrial applications
High flexibility, resistant to abrasion oils and kinking
Compact size
500mm/100mm hose tail lengths
Operating temperature range -20°C to +75°C
Not for use in low positive pressure or vacuum systems. The swivel coupling requires a positive pressure of at least 2 bar (30 psi) to seal properly

You may be interested in