RS PRO 2m Yellow Lifting Sling Round, 3t

Technical Document
Specifications
Brand
RS ProSling Type
Round
Straight Pull Load
3t
Safe Working Load 2-Leg
4200kg
Safe Working Load (2-Leg)
4200kg
Safe Working Load 4-Leg
3000kg
Safe Working Load (4-Leg)
3000kg
Safe Working Load Choke Hitch
2400kg
Safe Working Load (Choke Hitch)
2400kg
Length
2m
Width
60mm
Colour
Yellow
End Fittings
Endless
Country of Origin
China
Product details
RS Pro Round Lifting Slings
RS Pro Round lifting slings provide shock absorption and excellent wear resistance with 2 and 4 leg load capacities. Round lifting slings are colour coded ensuring you use the correct sling applicable to the load capacity for the lifting sling. Polyester lifting slings are lighter than chain slings plus help to prevent damage to the load.
Features and Benefits:
Strong, flexible & lightweight
Polyester construction
Lighter than chain & less likely to cause damage
Easy to inspect for damage
High resistance to abrasion
Shock absorbing
BD 25.331
BD 25.331 Each (Exc. Vat)
BD 27.864
BD 27.864 Each (inc. VAT)
1
BD 25.331
BD 25.331 Each (Exc. Vat)
BD 27.864
BD 27.864 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSling Type
Round
Straight Pull Load
3t
Safe Working Load 2-Leg
4200kg
Safe Working Load (2-Leg)
4200kg
Safe Working Load 4-Leg
3000kg
Safe Working Load (4-Leg)
3000kg
Safe Working Load Choke Hitch
2400kg
Safe Working Load (Choke Hitch)
2400kg
Length
2m
Width
60mm
Colour
Yellow
End Fittings
Endless
Country of Origin
China
Product details
RS Pro Round Lifting Slings
RS Pro Round lifting slings provide shock absorption and excellent wear resistance with 2 and 4 leg load capacities. Round lifting slings are colour coded ensuring you use the correct sling applicable to the load capacity for the lifting sling. Polyester lifting slings are lighter than chain slings plus help to prevent damage to the load.
Features and Benefits:
Strong, flexible & lightweight
Polyester construction
Lighter than chain & less likely to cause damage
Easy to inspect for damage
High resistance to abrasion
Shock absorbing