RS PRO, 2P 2 Position On-Off Cam Switch, 690 V, 20A

Technical Document
Specifications
Brand
RS ProCam Switch Type
On-Off Cam Switch
Pole and Throw Configuration
2P
Normal State Configuration
2NO
Electrical Phase
1, 3
Maximum Current
20A
Maximum Voltage
690 V
Number of Positions
2
Length
48mm
Width
48mm
Dimensions
48 x 48mm
Country of Origin
Croatia
BD 10.211
BD 10.211 Each (Exc. Vat)
BD 11.232
BD 11.232 Each (inc. VAT)
1
BD 10.211
BD 10.211 Each (Exc. Vat)
BD 11.232
BD 11.232 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCam Switch Type
On-Off Cam Switch
Pole and Throw Configuration
2P
Normal State Configuration
2NO
Electrical Phase
1, 3
Maximum Current
20A
Maximum Voltage
690 V
Number of Positions
2
Length
48mm
Width
48mm
Dimensions
48 x 48mm
Country of Origin
Croatia