RS PRO 2P+E DIN 43650, Male Solenoid Valve Connector, 250 V ac Voltage

Technical Document
Specifications
Brand
RS ProPole Format
2P+E
DIN 43650 Type
DIN 43650
Voltage Rating
250 V ac
Gender
Male
Mounting Type
Through Hole
Cable Gland Size
PG9
Colour
Black
Current Rating
10A
Series
MER Flat
Termination Method
Solder
Country of Origin
India
Product details
DIN Connector Flat Plug, 2 Pole and Earth, Screw Mounting, Reduced Version
2 pole reduced version flat plugs for use with DIN socket connectors associated with this range, solder terminals and screw mouting featuring a Nitrile/silicon sealing gasket with polymide body material.
Rating 10A, 250Vac
Insulation resistance at 500Vdc, 100 MΩs min
Contact resistance 20 mΩ max
Approvals
VDE
Standards
DIN-43650, ISO 4400
BD 3.080
BD 0.616 Each (In a Pack of 5) (Exc. Vat)
BD 3.388
BD 0.678 Each (In a Pack of 5) (inc. VAT)
5
BD 3.080
BD 0.616 Each (In a Pack of 5) (Exc. Vat)
BD 3.388
BD 0.678 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.616 | BD 3.080 |
50 - 120 | BD 0.600 | BD 2.998 |
125 - 245 | BD 0.583 | BD 2.915 |
250+ | BD 0.572 | BD 2.860 |
Technical Document
Specifications
Brand
RS ProPole Format
2P+E
DIN 43650 Type
DIN 43650
Voltage Rating
250 V ac
Gender
Male
Mounting Type
Through Hole
Cable Gland Size
PG9
Colour
Black
Current Rating
10A
Series
MER Flat
Termination Method
Solder
Country of Origin
India
Product details
DIN Connector Flat Plug, 2 Pole and Earth, Screw Mounting, Reduced Version
2 pole reduced version flat plugs for use with DIN socket connectors associated with this range, solder terminals and screw mouting featuring a Nitrile/silicon sealing gasket with polymide body material.
Rating 10A, 250Vac
Insulation resistance at 500Vdc, 100 MΩs min
Contact resistance 20 mΩ max
Approvals
VDE
Standards
DIN-43650, ISO 4400