RS PRO 2x12V ac 1 Output PCB Mount PCB Transformer, 5VA, IEC 61558-2-6
RS Stock No.: 113-955Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSecondary Voltage Rating
2x12V ac
Power Rating
5VA
Primary Voltage Rating
230V ac
Number of Outputs
1
Length
45mm
Mounting Type
PCB Mount
Standards Met
IEC 61558-2-6
Country of Origin
Poland
Stock information temporarily unavailable.
BD 5.714
BD 5.714 Each (Exc. Vat)
BD 6.285
BD 6.285 Each (inc. VAT)
RS PRO 2x12V ac 1 Output PCB Mount PCB Transformer, 5VA, IEC 61558-2-6
1
BD 5.714
BD 5.714 Each (Exc. Vat)
BD 6.285
BD 6.285 Each (inc. VAT)
RS PRO 2x12V ac 1 Output PCB Mount PCB Transformer, 5VA, IEC 61558-2-6
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 5.714 |
10 - 99 | BD 5.302 |
100 - 499 | BD 5.032 |
500+ | BD 4.796 |
Technical Document
Specifications
Brand
RS ProSecondary Voltage Rating
2x12V ac
Power Rating
5VA
Primary Voltage Rating
230V ac
Number of Outputs
1
Length
45mm
Mounting Type
PCB Mount
Standards Met
IEC 61558-2-6
Country of Origin
Poland