RS PRO, 2Ω 50W Aluminium Chassis Mount Resistor ±5%

Technical Document
Specifications
Brand
RS ProResistance
2Ω
Power Rating
50W
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Aluminium
Maximum Operating Temperature
+200°C
Dimensions
49.1 x 28 x 14.8mm
Overall Length
49.1mm
Overall Width
28mm
Overall Height
14.8mm
Country of Origin
United Kingdom
BD 10.450
BD 2.090 Each (In a Pack of 5) (Exc. Vat)
BD 11.495
BD 2.299 Each (In a Pack of 5) (inc. VAT)
5
BD 10.450
BD 2.090 Each (In a Pack of 5) (Exc. Vat)
BD 11.495
BD 2.299 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 2.090 | BD 10.450 |
25 - 45 | BD 2.068 | BD 10.340 |
50 - 120 | BD 2.046 | BD 10.230 |
125+ | BD 2.024 | BD 10.120 |
Technical Document
Specifications
Brand
RS ProResistance
2Ω
Power Rating
50W
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Aluminium
Maximum Operating Temperature
+200°C
Dimensions
49.1 x 28 x 14.8mm
Overall Length
49.1mm
Overall Width
28mm
Overall Height
14.8mm
Country of Origin
United Kingdom