Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 3 Drawer Steel Wheeled Tool Chest

RS Stock No.: 753-1573Brand: RS PRO
brand-logo
View all in Tool Chests & Tool Cabinets

Technical Document

Specifications

Brand

RS Pro

Tool Storage Type

Tool Chest

Material

Steel

Number of Drawers

3

Wheeled

Yes

Length

450mm

Width

630mm

Height

830mm

Dimensions

830 x 630 x 450mm

Weight

39.3kg

Country of Origin

Turkey

You may be interested in
Stock information temporarily unavailable.

BD 535.447

BD 535.447 Each (Exc. Vat)

BD 588.992

BD 588.992 Each (inc. VAT)

RS PRO 3 Drawer Steel Wheeled Tool Chest

BD 535.447

BD 535.447 Each (Exc. Vat)

BD 588.992

BD 588.992 Each (inc. VAT)

RS PRO 3 Drawer Steel Wheeled Tool Chest
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Tool Storage Type

Tool Chest

Material

Steel

Number of Drawers

3

Wheeled

Yes

Length

450mm

Width

630mm

Height

830mm

Dimensions

830 x 630 x 450mm

Weight

39.3kg

Country of Origin

Turkey

You may be interested in