RS PRO 3 Outlet Manifold Push In 10 mm Push In 6 mm

RS Stock No.: 176-1839Brand: RS PRO
brand-logo
View all in Pneumatic Manifold Fittings

Technical Document

Specifications

Brand

RS Pro

Number of Outlet Ports

3

Outlet Port

Push In 6 mm

Number of Inlet Ports

1

Inlet Port

Push In 10 mm

Maximum Operating Pressure

20 bar

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Outlet Port - Tube Size

6mm

Inlet Port - Connection Type

Push In

Connection Style

Tube-to-Tube

Outlet Port - Connection Type

Push In

Inlet Port - Tube Size

10mm

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 67.760

BD 6.776 Each (In a Pack of 10) (Exc. Vat)

BD 74.536

BD 7.454 Each (In a Pack of 10) (inc. VAT)

RS PRO 3 Outlet Manifold Push In 10 mm Push In 6 mm

BD 67.760

BD 6.776 Each (In a Pack of 10) (Exc. Vat)

BD 74.536

BD 7.454 Each (In a Pack of 10) (inc. VAT)

RS PRO 3 Outlet Manifold Push In 10 mm Push In 6 mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Number of Outlet Ports

3

Outlet Port

Push In 6 mm

Number of Inlet Ports

1

Inlet Port

Push In 10 mm

Maximum Operating Pressure

20 bar

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Outlet Port - Tube Size

6mm

Inlet Port - Connection Type

Push In

Connection Style

Tube-to-Tube

Outlet Port - Connection Type

Push In

Inlet Port - Tube Size

10mm

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more