RS PRO 3 Phase LCD Module, Ja
RS Stock No.: 360-669Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCutout Width
59mm
Cutout Height
31.2mm
Display Type
LCD
Number of Phases
3
Number of Inputs
2
Pulse Output
Yes
Depth
40.8mm
Meter Type
Digital
Calibrated
Ja
Approvals
CE
Country of Origin
Turkey
BD 26.334
BD 26.334 Each (Exc. Vat)
BD 28.967
BD 28.967 Each (inc. VAT)
RS PRO 3 Phase LCD Module, Ja
1
BD 26.334
BD 26.334 Each (Exc. Vat)
BD 28.967
BD 28.967 Each (inc. VAT)
RS PRO 3 Phase LCD Module, Ja
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProCutout Width
59mm
Cutout Height
31.2mm
Display Type
LCD
Number of Phases
3
Number of Inputs
2
Pulse Output
Yes
Depth
40.8mm
Meter Type
Digital
Calibrated
Ja
Approvals
CE
Country of Origin
Turkey