Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 3 Phase LED Energy Meter

RS Stock No.: 179-7579Brand: RS PRO
brand-logo
View all in Energy Meters

Technical Document

Specifications

Brand

RS Pro

Cutout Width

90mm

Cutout Height

90mm

Display Type

LED

Number Of Digits

4 (Instantaneous), 6 (Integrated)

Number of Phases

3

Depth

55mm

Digit Height

10 mm

Meter Accuracy

Class 1

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Meter Type

Digital

Country of Origin

India

Stock information temporarily unavailable.

BD 257.733

BD 257.733 Each (Exc. Vat)

BD 283.506

BD 283.506 Each (inc. VAT)

RS PRO 3 Phase LED Energy Meter

BD 257.733

BD 257.733 Each (Exc. Vat)

BD 283.506

BD 283.506 Each (inc. VAT)

RS PRO 3 Phase LED Energy Meter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cutout Width

90mm

Cutout Height

90mm

Display Type

LED

Number Of Digits

4 (Instantaneous), 6 (Integrated)

Number of Phases

3

Depth

55mm

Digit Height

10 mm

Meter Accuracy

Class 1

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Meter Type

Digital

Country of Origin

India