Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 3-Piece Plier Set, 250 mm Overall

RS Stock No.: 833-5938Brand: RS PRO
brand-logo
View all in Plier Sets

Technical Document

Specifications

Brand

RS Pro

Plier Types in Set

Adjustable Wrench, Mole Grips, Water Pump Pliers

Number of Pieces

3

Material

Steel

Overall Length

250 mm

Country of Origin

Turkey

Product details

RS 3 Piece Plier and Wrench Tool Module

Professional precision slip joint plier and adjustable wrench set constructed to a high quality and stored in an EVA foam tool module for use in the RS range of roller tool cabinets and chests. These tools are ideal for anyone who needs a reliable and versatile set of grips for a variety of applications.

Kit Contains

• 250mm Waterpump Pliers
• 240mm Grip Plier
• 250mm Adjustable Wrench

Features and Benefits

• Box jointed waterpump pliers with PVC sleeves for a firm grip
• Locking grip plier with fine adjustment. Ideal for automotive or welding applications
• Adjustable wrench with scale marked onto jaws for easy adjustment and setting. Phosphated finish for protection and long tool life
• Bright red foam helps identify missing parts quickly
• Foam tool modules are designed for regular easy removal from drawers

Applications

A reliable set of grips and wrenches are essential in many fields. Whether you're a professional plumber of DIY enthusiast, this kit is a useful addition to your tool set. Slip joint pliers allow you to put grip pressure on a variety of pipe sizes, while an adjustable wrench can adjust to many sizes of fastener or bolt. The two can be used in tandem for challenging applications in difficult to reach areas.

Compatible Tool Storage Units

753-1582 is an RS PRO 12 Drawer Wheeled Steel Tool Chest
753-1576 is an RS PRO 5 Drawer Wheeled Steel Tool Chest
753-1573 is an RS PRO 3 Drawer Wheeled Steel Tool Chest

Other Tool Modules are Available

833-5963 is an RS PRO Empty EVA Foam Module
833-5950 is an RS PRO 23 Piece Socket Set 1/2 in Square Drive
833-5957 is an RS PRO 29 Piece Socket Set 1/2 in Square Drive
833-5966 is an RS PRO 2 Piece Electricians Tool Kit
833-5947 is an RS PRO 39 Piece Pozidriv Screwdriver Set
833-5938 is an RS PRO 3 Piece Steel Plier Set
833-5972 is an RS PRO 3 Piece Plier Set
833-5931 is an RS PRO 3 Piece Plier Set
833-5929 is an RS PRO 4 Piece Steel Plier Set
833-5935 is an RS PRO 52 Piece Socket Set 1/4 in Square Drive
833-5969 is an RS PRO 5 Piece Rivet Tool Kit
833-5944 is an RS PRO 6 Piece Measuring and Cutting Tool Kit
833-5941 is an RS PRO 7 Piece VDE Phillips Screwdriver Set
833-5922 is an RS PRO 16 Piece Steel Combination Spanner Set
833-5913 is an RS PRO 15 Piece Hex Key and Screwdriver Set
833-5925 is an RS PRO 12 Piece Steel Ratchet Spanner Set
833-5953 is an RS PRO 11 Piece Engineer File Set
833-5919 is an RS PRO 10 Piece Electricians Tool Kit

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

You may be interested in
Bahco 3-Piece Plier Set, 300 mm Overall
BD 77.801Each (Exc. Vat)
Stock information temporarily unavailable.

BD 44.468

BD 44.468 Each (Exc. Vat)

BD 48.915

BD 48.915 Each (inc. VAT)

RS PRO 3-Piece Plier Set, 250 mm Overall

BD 44.468

BD 44.468 Each (Exc. Vat)

BD 48.915

BD 48.915 Each (inc. VAT)

RS PRO 3-Piece Plier Set, 250 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Bahco 3-Piece Plier Set, 300 mm Overall
BD 77.801Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Plier Types in Set

Adjustable Wrench, Mole Grips, Water Pump Pliers

Number of Pieces

3

Material

Steel

Overall Length

250 mm

Country of Origin

Turkey

Product details

RS 3 Piece Plier and Wrench Tool Module

Professional precision slip joint plier and adjustable wrench set constructed to a high quality and stored in an EVA foam tool module for use in the RS range of roller tool cabinets and chests. These tools are ideal for anyone who needs a reliable and versatile set of grips for a variety of applications.

Kit Contains

• 250mm Waterpump Pliers
• 240mm Grip Plier
• 250mm Adjustable Wrench

Features and Benefits

• Box jointed waterpump pliers with PVC sleeves for a firm grip
• Locking grip plier with fine adjustment. Ideal for automotive or welding applications
• Adjustable wrench with scale marked onto jaws for easy adjustment and setting. Phosphated finish for protection and long tool life
• Bright red foam helps identify missing parts quickly
• Foam tool modules are designed for regular easy removal from drawers

Applications

A reliable set of grips and wrenches are essential in many fields. Whether you're a professional plumber of DIY enthusiast, this kit is a useful addition to your tool set. Slip joint pliers allow you to put grip pressure on a variety of pipe sizes, while an adjustable wrench can adjust to many sizes of fastener or bolt. The two can be used in tandem for challenging applications in difficult to reach areas.

Compatible Tool Storage Units

753-1582 is an RS PRO 12 Drawer Wheeled Steel Tool Chest
753-1576 is an RS PRO 5 Drawer Wheeled Steel Tool Chest
753-1573 is an RS PRO 3 Drawer Wheeled Steel Tool Chest

Other Tool Modules are Available

833-5963 is an RS PRO Empty EVA Foam Module
833-5950 is an RS PRO 23 Piece Socket Set 1/2 in Square Drive
833-5957 is an RS PRO 29 Piece Socket Set 1/2 in Square Drive
833-5966 is an RS PRO 2 Piece Electricians Tool Kit
833-5947 is an RS PRO 39 Piece Pozidriv Screwdriver Set
833-5938 is an RS PRO 3 Piece Steel Plier Set
833-5972 is an RS PRO 3 Piece Plier Set
833-5931 is an RS PRO 3 Piece Plier Set
833-5929 is an RS PRO 4 Piece Steel Plier Set
833-5935 is an RS PRO 52 Piece Socket Set 1/4 in Square Drive
833-5969 is an RS PRO 5 Piece Rivet Tool Kit
833-5944 is an RS PRO 6 Piece Measuring and Cutting Tool Kit
833-5941 is an RS PRO 7 Piece VDE Phillips Screwdriver Set
833-5922 is an RS PRO 16 Piece Steel Combination Spanner Set
833-5913 is an RS PRO 15 Piece Hex Key and Screwdriver Set
833-5925 is an RS PRO 12 Piece Steel Ratchet Spanner Set
833-5953 is an RS PRO 11 Piece Engineer File Set
833-5919 is an RS PRO 10 Piece Electricians Tool Kit

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

You may be interested in
Bahco 3-Piece Plier Set, 300 mm Overall
BD 77.801Each (Exc. Vat)