Technical Document
Specifications
Brand
RS ProPlier Types in Set
Combination Pliers, Cutters, Water Pump Pliers
Number of Pieces
3
Material
Chrome Nickel Steel
Overall Length
300 mm
Product details
RS Pro 3 Pieces PlierS & Cutter Set
Our 3 Pieces pliers & Cutter Set are a set of the three most popular pliers, suitable for the DIY enthusiast of the professional electrician. The set includes a combination pliers, which is ideal for cutting and bending wire and general gripping tasks. The groove joint pliers are used for turning & holding nuts & bolts, gripping irregularly shaped objects, holding pipes. That pliers can adjust to various sizes without the distance in the handle growing wider. The diagonal cutters are perfect to obtain a clean cut on wires.
Features and Benefits
Ergonomically designed TPR injection handle
Phosphate black finish
Strength testing meets ANSI standard
BD 35.784
BD 35.784 1 Set (Exc. Vat)
BD 39.362
BD 39.362 1 Set (inc. VAT)
1
BD 35.784
BD 35.784 1 Set (Exc. Vat)
BD 39.362
BD 39.362 1 Set (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPlier Types in Set
Combination Pliers, Cutters, Water Pump Pliers
Number of Pieces
3
Material
Chrome Nickel Steel
Overall Length
300 mm
Product details
RS Pro 3 Pieces PlierS & Cutter Set
Our 3 Pieces pliers & Cutter Set are a set of the three most popular pliers, suitable for the DIY enthusiast of the professional electrician. The set includes a combination pliers, which is ideal for cutting and bending wire and general gripping tasks. The groove joint pliers are used for turning & holding nuts & bolts, gripping irregularly shaped objects, holding pipes. That pliers can adjust to various sizes without the distance in the handle growing wider. The diagonal cutters are perfect to obtain a clean cut on wires.
Features and Benefits
Ergonomically designed TPR injection handle
Phosphate black finish
Strength testing meets ANSI standard