Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 3 Pole M16 Din, 4A, 100 V IP40, Screw Lock, Female, Cable Mount

RS Stock No.: 210-0239Brand: RS PRO
brand-logo
View all in DIN Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

3

Gender

Female

Mounting Type

Cable Mount

Connector Size

M16

Mating Type

Screw Lock

Termination Method

Solder

Body Orientation

Straight

Current Rating

4A

Voltage Rating

100 V

IP Rating

IP40

Series

YE-1223BS

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 3.812

BD 3.812 Each (Exc. Vat)

BD 4.193

BD 4.193 Each (inc. VAT)

RS PRO 3 Pole M16 Din, 4A, 100 V IP40, Screw Lock, Female, Cable Mount

BD 3.812

BD 3.812 Each (Exc. Vat)

BD 4.193

BD 4.193 Each (inc. VAT)

RS PRO 3 Pole M16 Din, 4A, 100 V IP40, Screw Lock, Female, Cable Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

3

Gender

Female

Mounting Type

Cable Mount

Connector Size

M16

Mating Type

Screw Lock

Termination Method

Solder

Body Orientation

Straight

Current Rating

4A

Voltage Rating

100 V

IP Rating

IP40

Series

YE-1223BS

Country of Origin

Taiwan, Province Of China