Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 3 Pole M8 Plug to 3 Pole M12 Socket Adapter

RS Stock No.: 208-0602Brand: RS PRODistrelec Article No.: 30418555
brand-logo
View all in Circular Connector Adapters

Technical Document

Specifications

Brand

RS Pro

End 1 Number of Contacts

3

End 1 Number of Ports

3

End 1 Gender

Male

End 1 Size

M8

End 2 Number of Contacts

3

End 2 Gender

Female

End 2 Size

M12

Current Rating

4A

IP Rating

IP67

Voltage Rating

30 V

Body Orientation

Straight

Contact Material

Copper Zinc

Maximum Operating Temperature

+85°C

Contact Plating

Gold Flash

Length

38.2mm

Minimum Operating Temperature

-25°C

Country of Origin

India

Stock information temporarily unavailable.

BD 8.888

BD 8.888 Each (Exc. Vat)

BD 9.777

BD 9.777 Each (inc. VAT)

RS PRO 3 Pole M8 Plug to 3 Pole M12 Socket Adapter

BD 8.888

BD 8.888 Each (Exc. Vat)

BD 9.777

BD 9.777 Each (inc. VAT)

RS PRO 3 Pole M8 Plug to 3 Pole M12 Socket Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 8.888
5 - 9BD 8.750
10 - 49BD 8.696
50+BD 8.288

Technical Document

Specifications

Brand

RS Pro

End 1 Number of Contacts

3

End 1 Number of Ports

3

End 1 Gender

Male

End 1 Size

M8

End 2 Number of Contacts

3

End 2 Gender

Female

End 2 Size

M12

Current Rating

4A

IP Rating

IP67

Voltage Rating

30 V

Body Orientation

Straight

Contact Material

Copper Zinc

Maximum Operating Temperature

+85°C

Contact Plating

Gold Flash

Length

38.2mm

Minimum Operating Temperature

-25°C

Country of Origin

India