RS PRO 3-position Key Switch Head, Latching, 22mm Cutout
RS Stock No.: 205-2379Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSeries
RCAS
Cutout Diameter
22mm
Number of Positions
3
Switch Actuation
Latching
IP Rating
IP65
Illuminated
No
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Country of Origin
India
Stock information temporarily unavailable.
BD 6.540
BD 6.540 Each (Exc. Vat)
BD 7.194
BD 7.194 Each (inc. VAT)
RS PRO 3-position Key Switch Head, Latching, 22mm Cutout
1
BD 6.540
BD 6.540 Each (Exc. Vat)
BD 7.194
BD 7.194 Each (inc. VAT)
RS PRO 3-position Key Switch Head, Latching, 22mm Cutout
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSeries
RCAS
Cutout Diameter
22mm
Number of Positions
3
Switch Actuation
Latching
IP Rating
IP65
Illuminated
No
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Country of Origin
India