RS PRO 3-position Key Switch Head, Maintained, 22.5mm Cutout
RS Stock No.: 238-3948Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCutout Diameter
22.5mm
Number of Positions
3
Switch Actuation
Maintained
IP Rating
IP65
Illuminated
No
Colour
Black
Colour
Black
Country of Origin
Italy
Stock information temporarily unavailable.
BD 13.871
BD 13.871 Each (Exc. Vat)
BD 15.258
BD 15.258 Each (inc. VAT)
RS PRO 3-position Key Switch Head, Maintained, 22.5mm Cutout
1
BD 13.871
BD 13.871 Each (Exc. Vat)
BD 15.258
BD 15.258 Each (inc. VAT)
RS PRO 3-position Key Switch Head, Maintained, 22.5mm Cutout
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCutout Diameter
22.5mm
Number of Positions
3
Switch Actuation
Maintained
IP Rating
IP65
Illuminated
No
Colour
Black
Colour
Black
Country of Origin
Italy