RS PRO 3 Position Selector Switch Head, 22.5mm Cutout, Black Handle

Technical Document
Specifications
Brand
RS ProActuator Colour
Black
Illuminated
No
Number of Positions
3
Cutout Diameter
22.5mm
Actuator Type
Short Lever
Switch Actuation
Maintained
IP Rating
IP65
Country of Origin
Italy
BD 5.142
BD 5.142 Each (Exc. Vat)
BD 5.656
BD 5.656 Each (inc. VAT)
1
BD 5.142
BD 5.142 Each (Exc. Vat)
BD 5.656
BD 5.656 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProActuator Colour
Black
Illuminated
No
Number of Positions
3
Cutout Diameter
22.5mm
Actuator Type
Short Lever
Switch Actuation
Maintained
IP Rating
IP65
Country of Origin
Italy