RS PRO 3 Position Selector Switch Head, 22.5mm Cutout, Transparent Handle

Technical Document
Specifications
Brand
RS ProActuator Colour
Transparent
Illuminated
Yes
Number of Positions
3
Cutout Diameter
22.5mm
Actuator Type
Short Lever
Switch Actuation
Spring Return from Left and Right
IP Rating
IP65
Country of Origin
Italy
BD 7.266
BD 7.266 Each (Exc. Vat)
BD 7.993
BD 7.993 Each (inc. VAT)
1
BD 7.266
BD 7.266 Each (Exc. Vat)
BD 7.993
BD 7.993 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProActuator Colour
Transparent
Illuminated
Yes
Number of Positions
3
Cutout Diameter
22.5mm
Actuator Type
Short Lever
Switch Actuation
Spring Return from Left and Right
IP Rating
IP65
Country of Origin
Italy