Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO 3 Position Selector Switch Head, 22mm Cutout, Black Handle

RS Stock No.: 188-1152Brand: RS PRO
brand-logo
View all in Selector Switch Heads

Technical Document

Specifications

Brand

RS Pro

Actuator Colour

Black

Illuminated

No

Number of Positions

3

Cutout Diameter

22mm

Actuator Type

Selector Switch

Switch Actuation

Spring Return

IP Rating

IP65

Angle of Throw

45°

Country of Origin

India

Stock information temporarily unavailable.

BD 2.824

BD 2.824 Each (Exc. Vat)

BD 3.106

BD 3.106 Each (inc. VAT)

RS PRO 3 Position Selector Switch Head, 22mm Cutout, Black Handle

BD 2.824

BD 2.824 Each (Exc. Vat)

BD 3.106

BD 3.106 Each (inc. VAT)

RS PRO 3 Position Selector Switch Head, 22mm Cutout, Black Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Actuator Colour

Black

Illuminated

No

Number of Positions

3

Cutout Diameter

22mm

Actuator Type

Selector Switch

Switch Actuation

Spring Return

IP Rating

IP65

Angle of Throw

45°

Country of Origin

India