Technical Document
Specifications
Brand
RS ProMaximum Load
30kg
Number of Shelves
3
Wheels
Yes
Colour
Grey, White
Material
Metal
Depth
540mm
Height
772mm
Width
680mm
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Printer Table
Stable metal/man made material frame
Printer shelf 680 x 500 mm
Middle shelf 585 x 440 mm
Floor level shelf 575 x 315 mm
Mobile via 4 castors, 2 of which are lockable
Level screw hinders the printer table from tilting on its side
Load bearing capacity up to 30 kg
Colour; frame light grey, surface white and border grey
BD 171.842
BD 171.842 Each (Exc. Vat)
BD 189.026
BD 189.026 Each (inc. VAT)
1
BD 171.842
BD 171.842 Each (Exc. Vat)
BD 189.026
BD 189.026 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaximum Load
30kg
Number of Shelves
3
Wheels
Yes
Colour
Grey, White
Material
Metal
Depth
540mm
Height
772mm
Width
680mm
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Printer Table
Stable metal/man made material frame
Printer shelf 680 x 500 mm
Middle shelf 585 x 440 mm
Floor level shelf 575 x 315 mm
Mobile via 4 castors, 2 of which are lockable
Level screw hinders the printer table from tilting on its side
Load bearing capacity up to 30 kg
Colour; frame light grey, surface white and border grey