RS PRO 3 Tread Aluminium Steps 680mm Platform Height, Silver
RS Stock No.: 259-5113Brand: RS PRO
Technical Document
Specifications
Brand
RS ProNumber of Steps
3
Platform Height
680mm
Material
Aluminium
Colour
Silver
Weight
5.5kg
Overall Height
1280mm
Telescopic
No
Country of Origin
China
Stock information temporarily unavailable.
BD 413.369
BD 413.369 Each (Exc. Vat)
BD 454.706
BD 454.706 Each (inc. VAT)
RS PRO 3 Tread Aluminium Steps 680mm Platform Height, Silver
1
BD 413.369
BD 413.369 Each (Exc. Vat)
BD 454.706
BD 454.706 Each (inc. VAT)
RS PRO 3 Tread Aluminium Steps 680mm Platform Height, Silver
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber of Steps
3
Platform Height
680mm
Material
Aluminium
Colour
Silver
Weight
5.5kg
Overall Height
1280mm
Telescopic
No
Country of Origin
China