RS PRO 3-Way CE (BS EN 60998) Earth Block, 0 → 16 AWG Wire, Screw Down, Brass Housing

Technical Document
Specifications
Brand
RS ProEarth Block Type
CE (BS EN 60998)
Wire Size
0 → 16 AWG
Number Of Ways
3
Termination Method
Screw Down
Housing Material
Brass
Length
42.3mm
Width
18mm
Height
12mm
Country of Origin
China
BD 2.558
BD 2.558 Each (Exc. Vat)
BD 2.814
BD 2.814 Each (inc. VAT)
1
BD 2.558
BD 2.558 Each (Exc. Vat)
BD 2.814
BD 2.814 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProEarth Block Type
CE (BS EN 60998)
Wire Size
0 → 16 AWG
Number Of Ways
3
Termination Method
Screw Down
Housing Material
Brass
Length
42.3mm
Width
18mm
Height
12mm
Country of Origin
China