Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO 3/8 in Drive 13mm Hexagon Bit, 30 mm Overall Length

RS Stock No.: 265-8306Brand: RS PRO
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

RS Pro

Socket Size

13mm

Drive Size

3/8 in

Socket Type

Hexagon Bit

VDE/1000V Approved

No

Non Sparking

No

Finish

Sandblasted

Model

KAT0002/13L

Overall Length

30 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 9.030

BD 0.903 Each (In a Pack of 10) (Exc. Vat)

BD 9.933

BD 0.993 Each (In a Pack of 10) (inc. VAT)

RS PRO 3/8 in Drive 13mm Hexagon Bit, 30 mm Overall Length

BD 9.030

BD 0.903 Each (In a Pack of 10) (Exc. Vat)

BD 9.933

BD 0.993 Each (In a Pack of 10) (inc. VAT)

RS PRO 3/8 in Drive 13mm Hexagon Bit, 30 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Socket Size

13mm

Drive Size

3/8 in

Socket Type

Hexagon Bit

VDE/1000V Approved

No

Non Sparking

No

Finish

Sandblasted

Model

KAT0002/13L

Overall Length

30 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China