Technical Document
Specifications
Brand
RS ProSocket Size
17mm
Imperial or Metric
Metric
Drive Size
3/8 in
Socket Type
Standard Socket
Socket Head Type
12 point
Finish
Sandblasted
Material
Chrome Vanadium Steel
Drive Type
Square
Distrelec Product Id
30404978
Country of Origin
Taiwan, Province Of China
Product details
3/8in Square Drive Bi-Hexagon Sockets
Professional 3/8in individual 12 point square drive sockets.
Non impact sockets
Smooth sandblasted finish
Knurled grip
BD 2.013
BD 2.013 Each (Exc. Vat)
BD 2.214
BD 2.214 Each (inc. VAT)
1
BD 2.013
BD 2.013 Each (Exc. Vat)
BD 2.214
BD 2.214 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSocket Size
17mm
Imperial or Metric
Metric
Drive Size
3/8 in
Socket Type
Standard Socket
Socket Head Type
12 point
Finish
Sandblasted
Material
Chrome Vanadium Steel
Drive Type
Square
Distrelec Product Id
30404978
Country of Origin
Taiwan, Province Of China
Product details
3/8in Square Drive Bi-Hexagon Sockets
Professional 3/8in individual 12 point square drive sockets.
Non impact sockets
Smooth sandblasted finish
Knurled grip