Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO 3/8 in Square Socket Wrench with T-Handle Ratchet Handle

RS Stock No.: 248-3097Brand: RS PRO
brand-logo
View all in Socket Wrenches

Technical Document

Specifications

Brand

RS Pro

Drive Size

3/8 in

Handle Type

T-Handle Ratchet

Drive Shape

Square

Material

Chrome Vanadium Steel

Finish

Chrome

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 3/8 in Square Socket Wrench with T-Handle Ratchet Handle

P.O.A.

RS PRO 3/8 in Square Socket Wrench with T-Handle Ratchet Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Drive Size

3/8 in

Handle Type

T-Handle Ratchet

Drive Shape

Square

Material

Chrome Vanadium Steel

Finish

Chrome

Country of Origin

Taiwan, Province Of China

You may be interested in