Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 30, 38, 45, 55W LED Batten Light, 100 → 240 V Batten, 1 Lamp, Anti-corrosive, 1500mm Long, IP65

RS Stock No.: 231-8150Brand: RS PRO
brand-logo
View all in Batten Lights

Technical Document

Specifications

Brand

RS Pro

Type

Batten

Batten Type

Single

Length

1500mm

Luminosity

3600-6720lm

Width

100mm

Depth

87mm

Wattage

30, 38, 45, 55W

Number of Lamps

1

EU Energy Efficiency Rating

D

UK Energy Efficiency Rating

D

Lamp Type

LED

Colour Tone

Cool White, Daylight, Warm White

Colour Temperature

3000 K, 4000 K, 6500K

Life Hours

50000h

Voltage Rating

100 → 240 V

Colour Reference

Grey

Anti-corrosive

Yes

IP Rating

IP65

Sensor

Microwave

Standards Met

BS EN 60598, CE

Country of Origin

China

Stock information temporarily unavailable.

BD 50.479

BD 50.479 Each (Exc. Vat)

BD 55.527

BD 55.527 Each (inc. VAT)

RS PRO 30, 38, 45, 55W LED Batten Light, 100 → 240 V Batten, 1 Lamp, Anti-corrosive, 1500mm Long, IP65

BD 50.479

BD 50.479 Each (Exc. Vat)

BD 55.527

BD 55.527 Each (inc. VAT)

RS PRO 30, 38, 45, 55W LED Batten Light, 100 → 240 V Batten, 1 Lamp, Anti-corrosive, 1500mm Long, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Batten

Batten Type

Single

Length

1500mm

Luminosity

3600-6720lm

Width

100mm

Depth

87mm

Wattage

30, 38, 45, 55W

Number of Lamps

1

EU Energy Efficiency Rating

D

UK Energy Efficiency Rating

D

Lamp Type

LED

Colour Tone

Cool White, Daylight, Warm White

Colour Temperature

3000 K, 4000 K, 6500K

Life Hours

50000h

Voltage Rating

100 → 240 V

Colour Reference

Grey

Anti-corrosive

Yes

IP Rating

IP65

Sensor

Microwave

Standards Met

BS EN 60598, CE

Country of Origin

China